Part Details for FS2X2WH6 by Panduit Corp
Overview of FS2X2WH6 by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FS2X2WH6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72K8473
|
Newark | Solid Raceway, pvc,2X2X6,wht, nm Rohs Compliant: Yes |Panduit FS2X2WH6 RoHS: Compliant Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$9.2200 | Buy Now |
DISTI #
298-18309-ND
|
DigiKey | WIRE DUCT SOLID BASE SCREW 6' Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
17 In Stock |
|
$38.3234 / $44.5000 | Buy Now |
DISTI #
FS2X2WH6
|
Avnet Americas | Cable Accessories Wiring Duct Polyvinyl Chloride White - Bag (Alt: FS2X2WH6) RoHS: Compliant Min Qty: 120 Package Multiple: 6 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$4.9889 | Buy Now |
DISTI #
644-FS2X2WH6
|
Mouser Electronics | Wire Ducting & Raceways SOLID RACEWAY PVC 2X2inX6ft SOLD PERFT RoHS: Compliant | 0 |
|
$5.5100 / $5.5200 | Order Now |
DISTI #
70326860
|
RS | Type F Narrow Slot Duct, 2W x 2H x 6L, PVC, White, Panduct PanelMax Series | Panduit FS2X2WH6 RoHS: Compliant Min Qty: 6 Package Multiple: 1 Container: Linear Foot | 0 |
|
$5.5800 / $5.8400 | RFQ |
DISTI #
PANFS2X2WH6
|
Heilind Electronics | Solid Raceway,PVC,2X2X6',WHT,NM | Americas - 0 in Stock |
|
$6.2769 / $6.5807 | Buy Now |
|
Onlinecomponents.com | Wiring Duct ONLY, Solid Wall - White - 2"W x 2"H - 6' Length - LF PVC RoHS: Compliant |
30 In Stock 528 Factory Stock |
|
$5.4400 / $6.6800 | Buy Now |
DISTI #
000000000001702086
|
Sager | Wire Ducting & Raceways SOLID RACEWAY PVC 2X2inX6ft SOLD PERFT Min Qty: 120 | 0 |
|
$4.9800 / $5.2300 | Buy Now |
|
Master Electronics | Wiring Duct ONLY, Solid Wall - White - 2"W x 2"H - 6' Length - LF PVC RoHS: Compliant |
30 In Stock 528 Factory Stock |
|
$5.4400 / $6.6800 | Buy Now |
Part Details for FS2X2WH6
FS2X2WH6 CAD Models
FS2X2WH6 Part Data Attributes
|
FS2X2WH6
Panduit Corp
Buy Now
|
Compare Parts:
FS2X2WH6
Panduit Corp
|
Samacsys Manufacturer | Panduit |