Part Details for FS2X2WH6NM by Panduit Corp
Overview of FS2X2WH6NM by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FS2X2WH6NM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65H9498
|
Newark | Solid Wall Raceway Used In Non-Plenum Applications Rohs Compliant: Yes |Panduit FS2X2WH6NM RoHS: Compliant Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$7.3000 | Buy Now |
DISTI #
298-18310-ND
|
DigiKey | WIRE DUCT SOLID BASE 6' WHITE Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.3815 / $41.5100 | Buy Now |
DISTI #
FS2X2WH6NM
|
Avnet Americas | Cable Accessories Solid Raceway Polyvinyl Chloride White - Shrink Tubing that comes in 4ft sticks (Alt: FS2X2WH6NM) RoHS: Compliant Min Qty: 120 Package Multiple: 6 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$4.7444 | Buy Now |
DISTI #
644-FS2X2WH6NM
|
Mouser Electronics | Wire Ducting & Raceways Solid Raceway,PVC,2X2X6',WHT,NM RoHS: Compliant | 0 |
|
$6.5700 | Order Now |
DISTI #
70326861
|
RS | Type F Narrow Slot Duct, 2W x 2H x 6L, PVC, No Hole, Panduct PanelMax Series | Panduit FS2X2WH6NM RoHS: Compliant Min Qty: 6 Package Multiple: 1 Container: Linear Foot | 30 |
|
$5.9300 / $6.6700 | Buy Now |
DISTI #
PANFS2X2WH6NM
|
Heilind Electronics | Solid Raceway,PVC,2X2X6',WHT,NM | Americas - 0 in Stock |
|
$5.9692 / $6.2581 | Buy Now |
|
Onlinecomponents.com | Wiring Duct ONLY, Solid Wall - No Mtg Holes - White - 2"W x 2"H - 6' Length - LF PVC RoHS: Compliant |
18 In Stock 390 Factory Stock |
|
$6.5900 / $10.7400 | Buy Now |
DISTI #
000000000001184492
|
Sager | Wire Ducting & Raceways EUROPEAN STYLE DUCT Min Qty: 120 | 0 |
|
$4.7300 / $4.9700 | Buy Now |
|
Master Electronics | Wiring Duct ONLY, Solid Wall - No Mtg Holes - White - 2"W x 2"H - 6' Length - LF PVC RoHS: Compliant |
18 In Stock 390 Factory Stock |
|
$6.5900 / $10.7400 | Buy Now |
Part Details for FS2X2WH6NM
FS2X2WH6NM CAD Models
FS2X2WH6NM Part Data Attributes
|
FS2X2WH6NM
Panduit Corp
Buy Now
|
Compare Parts:
FS2X2WH6NM
Panduit Corp
|
Samacsys Manufacturer | Panduit |