There are no models available for this part yet.
Overview of FS2X3WH6NM by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for FS2X3WH6NM by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
65H9500
|
Newark | Solid Wall Raceway Used In Non-Plenum Applications Rohs Compliant: Yes |Panduit FS2X3WH6NM RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$9.9300 | Buy Now | |
DISTI #
298-21350-ND
|
DigiKey | WIRE DUCT SOLID BASE 6' WHITE Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
6 In Stock |
|
$35.6250 / $36.4200 | Buy Now | |
DISTI #
FS2X3WH6NM
|
Avnet Americas | Cable Accessories Solid Raceway Polyvinyl Chloride White - Shrink Tubing that comes in 4ft sticks (Alt: FS2X3WH6NM) RoHS: Compliant Min Qty: 60 Package Multiple: 6 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$6.4556 | Buy Now | |
DISTI #
644-FS2X3WH6NM
|
Mouser Electronics | Wire Ducting & Raceways Solid Raceway,PVC 2X3X6',WHT per ft RoHS: Compliant | 0 |
|
$7.7000 / $7.8700 | Order Now | |
DISTI #
70326864
|
RS | Type F Narrow Slot Duct, 2W x 3H x 6L, PVC, No Hole, Panduct PanelMax Series | Panduit FS2X3WH6NM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Linear Foot | 12 |
|
$5.4400 | Buy Now | |
DISTI #
PANFS2X3WH6NM
|
Heilind Electronics | Solid Raceway,PVC,2X3X6',WHT,NM | Americas - 0 in Stock |
|
$8.1231 / $8.5162 | Buy Now | |
Onlinecomponents.com | Wiring Duct ONLY, Solid Wall - No Mtg Holes - White - 2"W x 3"H - 6' Length - LF PVC RoHS: Compliant | 60 Factory Stock |
|
$7.0400 / $8.6400 | Buy Now | ||
DISTI #
000000000001184494
|
Sager | Wire Ducting & Raceways Solid Raceway,PVC 2X3X6',WHT per ft Min Qty: 60 | 0 |
|
$6.4400 / $7.3300 | Buy Now | |
Master Electronics | Wiring Duct ONLY, Solid Wall - No Mtg Holes - White - 2"W x 3"H - 6' Length - LF PVC RoHS: Compliant | 60 Factory Stock |
|
$7.0400 / $8.6400 | Buy Now |
CAD Models for FS2X3WH6NM by Panduit Corp
Part Data Attributes for FS2X3WH6NM by Panduit Corp
FS2X3WH6NM
Panduit Corp
|
|
---|---|
Samacsys Manufacturer
|
Panduit
|
Want to compare parts?
-
FS2X3WH6NMPanduit CorpVS
-