There are no models available for this part yet.
Overview of FS2X4LG6NM by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FS2X4LG6NM by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
08J1181
|
Newark | Solid Raceway, pvc,2X4X6,lgry, nm Rohs Compliant: Yes |Panduit FS2X4LG6NM RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$13.2700 | Buy Now | |
DISTI #
298-21352-ND
|
DigiKey | WIRE DUCT SOLID BASE 6' GRAY Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
2 In Stock |
|
$35.9250 / $36.7300 | Buy Now | |
DISTI #
FS2X4LG6NM
|
Avnet Americas | Cable Accessories Solid Raceway Polyvinyl Chloride Light Gray - Shrink Tubing that comes in 4ft sticks (Alt: FS2X4LG6NM) RoHS: Compliant Min Qty: 60 Package Multiple: 6 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$7.1778 | Buy Now | |
DISTI #
644-FS2X4LG6NM
|
Mouser Electronics | Wire Ducting & Raceways Solid RacewayPVC 2X4X6'LGRY per ft RoHS: Compliant | 0 |
|
$10.0800 | Order Now | |
DISTI #
70326865
|
RS | Type F Narrow Slot Duct, 2W x 4H x 6L, PVC, No Hole, Panduct PanelMax Series | Panduit FS2X4LG6NM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Linear Foot | 24 |
|
$9.2900 / $9.8800 | Buy Now | |
DISTI #
PANFS2X4LG6NM
|
Heilind Electronics | Solid Raceway,PVC,2X4X6',LGRY,NM | Americas - 0 in Stock |
|
$9.0308 / $9.4678 | Buy Now | |
Onlinecomponents.com | Wiring Duct ONLY, Solid Wall - No Mtg Holes - Lt Gray - 2"W x 4"H - 6' Length - LF PVC RoHS: Compliant | 900 Factory Stock |
|
$7.8300 / $9.6100 | Buy Now | ||
DISTI #
000000000001184496
|
Sager | Wire Ducting & Raceways Solid RacewayPVC 2X4X6'LGRY per ft Min Qty: 60 | 0 |
|
$7.1600 / $7.5300 | Buy Now | |
Master Electronics | Wiring Duct ONLY, Solid Wall - No Mtg Holes - Lt Gray - 2"W x 4"H - 6' Length - LF PVC RoHS: Compliant | 900 Factory Stock |
|
$7.8300 / $9.6100 | Buy Now |