Part Details for FS32K116BRT0VLFT by NXP Semiconductors
Overview of FS32K116BRT0VLFT by NXP Semiconductors
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for FS32K116BRT0VLFT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC5895
|
Newark | S32K116, M0+, Flash 128K, Ram 17Kb/ Tray Rohs Compliant: Yes |Nxp FS32K116BRT0VLFT RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3700 | Buy Now |
DISTI #
568-FS32K116BRT0VLFT-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 48LQFP Min Qty: 250 Lead time: 29 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.6262 | Buy Now |
DISTI #
FS32K116BRT0VLFT
|
Avnet Americas | MCU 32-Bit ARM Cortex-M4F/M0+ DSP RISC 64KB Flash 2.7V to 5.5V 48-Pin LQFP T/R - Trays (Alt: FS32K116BRT0VLFT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 74 Partner Stock |
|
RFQ | |
DISTI #
FS32K116BRT0VLFT
|
Avnet Americas | MCU 32-Bit ARM Cortex-M4F/M0+ DSP RISC 64KB Flash 2.7V to 5.5V 48-Pin LQFP T/R - Trays (Alt: FS32K116BRT0VLFT) RoHS: Compliant Min Qty: 1250 Package Multiple: 250 Lead time: 29 Weeks, 0 Days Container: Tray | 0 |
|
$2.7494 | Buy Now |
DISTI #
771-FS32K116BRT0VLFT
|
Mouser Electronics | ARM Microcontrollers - MCU S32K116, M0+, Flash 128K, RAM 17KB RoHS: Compliant | 250 |
|
$4.0200 / $7.5900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1250 Package Multiple: 250 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$3.8100 | Buy Now |
|
Rochester Electronics | FS32K - S32K116, ARM Cortex M0+ MCU, Flash 128K RoHS: Compliant Status: Active Min Qty: 1 | 74 |
|
$3.0600 / $3.6100 | Buy Now |
DISTI #
C1S537102173777
|
Chip1Stop | Microcontrollers RoHS: Compliant Container: Tray | 250 |
|
$4.4500 / $7.2800 | Buy Now |
DISTI #
FS32K116BRT0VLFT
|
EBV Elektronik | MCU 32-Bit ARM Cortex-M4F/M0+ DSP RISC 64KB Flash 2.7V to 5.5V 48-Pin LQFP T/R (Alt: FS32K116BRT0VLFT) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for FS32K116BRT0VLFT
FS32K116BRT0VLFT CAD Models
FS32K116BRT0VLFT Part Data Attributes
|
FS32K116BRT0VLFT
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
FS32K116BRT0VLFT
NXP Semiconductors
RISC Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | Cortex-M0+ | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING-POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 16 | |
Number of I/O Lines | 43 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 48 | |
Number of Timers | 18 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 17408 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Screening Level | ISO 26262 | |
Seated Height-Max | 1.6 mm | |
Speed | 48 MHz | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |