There are no models available for this part yet.
Overview of FS32K116LFT0VFMR by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for FS32K116LFT0VFMR by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
64AH3480
|
Newark | S32K116, M0+, Flash 128K, Ram 17Kb/ Reel Rohs Compliant: Yes |Nxp FS32K116LFT0VFMR RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.0800 | Buy Now | |
DISTI #
568-FS32K116LFT0VFMRTR-ND
|
DigiKey | S32K116, M0+, FLASH 128K, RAM 17 Min Qty: 2500 Lead time: 29 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.7254 | Buy Now | |
DISTI #
FS32K116LFT0VFMR
|
Avnet Americas | MCU 32-Bit S32K116 ARM Cortex M0+ RISC 128KB Flash 3.3V/5V 32-Pin HVQFN T/R - Tape and Reel (Alt: FS32K116LFT0VFMR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 29 Weeks, 0 Days Container: Reel | 0 |
|
$3.4396 | Buy Now | |
DISTI #
771-FS32K116LFT0VFMR
|
Mouser Electronics | ARM Microcontrollers - MCU S32K116, M0+, Flash 128K, RAM 17KB RoHS: Compliant | 2500 |
|
$3.9000 / $7.1400 | Buy Now | |
DISTI #
FS32K116LFT0VFMR
|
Avnet Silica | MCU 32-Bit S32K116 ARM Cortex M0+ RISC 128KB Flash 3.3V/5V 32-Pin HVQFN T/R (Alt: FS32K116LFT0VFMR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
DISTI #
FS32K116LFT0VFMR
|
EBV Elektronik | MCU 32-Bit S32K116 ARM Cortex M0+ RISC 128KB Flash 3.3V/5V 32-Pin HVQFN T/R (Alt: FS32K116LFT0VFMR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 31 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for FS32K116LFT0VFMR by NXP Semiconductors
Part Data Attributes for FS32K116LFT0VFMR by NXP Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Package Description
|
QFN-32
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
5A992.C
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
29 Weeks
|
Samacsys Manufacturer
|
NXP
|
Has ADC
|
YES
|
Bit Size
|
32
|
Boundary Scan
|
YES
|
CPU Family
|
Cortex-M0+
|
Clock Frequency-Max
|
40 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
YES
|
Format
|
FLOATING-POINT
|
Integrated Cache
|
YES
|
JESD-30 Code
|
S-PQCC-N32
|
Length
|
5 mm
|
Low Power Mode
|
YES
|
Moisture Sensitivity Level
|
3
|
Number of DMA Channels
|
16
|
Number of I/O Lines
|
28
|
Number of Serial I/Os
|
2
|
Number of Terminals
|
32
|
Number of Timers
|
18
|
On Chip Data RAM Width
|
8
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC32,.2SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
RAM (bytes)
|
17408
|
ROM (words)
|
131072
|
ROM Programmability
|
FLASH
|
Screening Level
|
ISO 26262
|
Seated Height-Max
|
0.85 mm
|
Speed
|
48 MHz
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
2.7 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
5 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|