Part Details for FS32K142MRT0CLHT by NXP Semiconductors
Overview of FS32K142MRT0CLHT by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Financial Technology (Fintech)
Healthcare
Automotive
Price & Stock for FS32K142MRT0CLHT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC7948
|
Newark | S32K142 32-Bit Mcu, Arm Cortex-M4F/ Tray Rohs Compliant: Yes |Nxp FS32K142MRT0CLHT Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.2800 | Buy Now |
DISTI #
FS32K142MRT0CLHT-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 64LQFP Min Qty: 800 Lead time: 52 Weeks Container: Tray | Temporarily Out of Stock |
|
$15.9075 | Buy Now |
DISTI #
FS32K142MRT0CLHT
|
Avnet Americas | MCU 32-Bit S32K142 ARM Cortex M4F RISC 256KB Flash 3.3V/5V 64-Pin LQFP - Trays (Alt: FS32K142MRT0CLHT) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 52 Weeks, 0 Days Container: Tray | 0 |
|
$12.8100 / $14.7000 | Buy Now |
DISTI #
771-FS32K142MRT0CLHT
|
Mouser Electronics | ARM Microcontrollers - MCU S32K142 32-bit MCU, ARM Cortex-M4F RoHS: Compliant | 0 |
|
$14.9400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Tray | 0Tray |
|
$16.1600 | Buy Now |
DISTI #
FS32K142MRT0CLHT
|
Avnet Americas | MCU 32-Bit S32K142 ARM Cortex M4F RISC 256KB Flash 3.3V/5V 64-Pin LQFP - Trays (Alt: FS32K142MRT0CLHT) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 52 Weeks, 0 Days Container: Tray | 0 |
|
$12.8100 / $14.7000 | Buy Now |
DISTI #
FS32K142MRT0CLHT
|
Avnet Silica | MCU 32-Bit S32K142 ARM Cortex M4F RISC 256KB Flash 3.3V/5V 64-Pin LQFP (Alt: FS32K142MRT0CLHT) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 7 Weeks, 5 Days | Silica - 0 |
|
Buy Now |
Part Details for FS32K142MRT0CLHT
FS32K142MRT0CLHT CAD Models
FS32K142MRT0CLHT Part Data Attributes:
|
FS32K142MRT0CLHT
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
FS32K142MRT0CLHT
NXP Semiconductors
RISC Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LQFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 52 Weeks | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M4F | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 16 | |
Number of I/O Lines | 58 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 64 | |
Number of Timers | 8 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 32768 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Screening Level | ISO 26262 | |
Seated Height-Max | 1.6 mm | |
Speed | 64 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |