Part Details for FS32K144MNT0CLLT by NXP Semiconductors
Overview of FS32K144MNT0CLLT by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for FS32K144MNT0CLLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC3599
|
Newark | S32K144 32-Bit Mcu, Arm Cortex-M4F, 512Kb Flash, 64Mhz, 85 C, Lqfp 100/ Tray Rohs Compliant: Yes |Nxp FS32K144MNT0CLLT Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.2800 | Buy Now |
DISTI #
FS32K144MNT0CLLT-ND
|
DigiKey | IC MCU 32BIT 512KB FLASH 100LQFP Min Qty: 450 Lead time: 39 Weeks Container: Tray | Temporarily Out of Stock |
|
$15.9075 | Buy Now |
DISTI #
FS32K144MNT0CLLT
|
Avnet Americas | ARM MCU, 32-bit, ARM Cortex-M4F, 64 MHz, 512 KB, 64 KB, 100 Pins, LQFP - Trays (Alt: FS32K144MNT0CLLT) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 39 Weeks, 0 Days Container: Tray | 0 |
|
$13.0200 / $15.0150 | Buy Now |
DISTI #
771-FS32K144MNT0CLLT
|
Mouser Electronics | ARM Microcontrollers - MCU S32K144 32-bit MCU, ARM Cortex-M4F, 512kB Flash, 64MHz, 85 C, LQFP 100 RoHS: Compliant | 0 |
|
$15.9100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 450 Container: Tray | 0Tray |
|
$16.1600 | Buy Now |
DISTI #
FS32K144MNT0CLLT
|
Avnet Americas | ARM MCU, 32-bit, ARM Cortex-M4F, 64 MHz, 512 KB, 64 KB, 100 Pins, LQFP - Trays (Alt: FS32K144MNT0CLLT) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 39 Weeks, 0 Days Container: Tray | 0 |
|
$13.0200 / $15.0150 | Buy Now |
DISTI #
FS32K144MNT0CLLT
|
Avnet Silica | ARM MCU, 32-bit, ARM Cortex-M4F, 64 MHz, 512 KB, 64 KB, 100 Pins, LQFP (Alt: FS32K144MNT0CLLT) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 5 Weeks, 6 Days | Silica - 0 |
|
Buy Now |
Part Details for FS32K144MNT0CLLT
FS32K144MNT0CLLT CAD Models
FS32K144MNT0CLLT Part Data Attributes:
|
FS32K144MNT0CLLT
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
FS32K144MNT0CLLT
NXP Semiconductors
RISC Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 39 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 50 MHz | |
DMA Channels | YES | |
External Data Bus Width | ||
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 89 | |
Number of Terminals | 100 | |
PWM Channels | YES | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Speed | 80 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |