Part Details for FS32K144UAT0VLLR by NXP Semiconductors
Overview of FS32K144UAT0VLLR by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for FS32K144UAT0VLLR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC3982
|
Newark | S32K144 Arm Cortex-M4F, 112 Mhz, 512 Kb Flash, Can Fd, Flexio, Csec Security, Lqfp100 - S32K Mcus For General-Purpose/ Reel Rohs Compliant: Yes |Nxp FS32K144UAT0VLLR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4100 | Buy Now |
DISTI #
568-FS32K144UAT0VLLRTR-ND
|
DigiKey | IC MCU 32BIT 512KB FLASH 100LQFP Min Qty: 1000 Lead time: 39 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.3854 | Buy Now |
DISTI #
FS32K144UAT0VLLR
|
Avnet Americas | MCU 32-Bit ARM Cortex-M4F RISC 512KB Flash 2.7V to 5.5V 100-Pin LQFP Tray/Tube - Tape and Reel (Alt: FS32K144UAT0VLLR) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
$5.7462 / $6.5940 | Buy Now |
DISTI #
771-FS32K144UAT0VLLR
|
Mouser Electronics | ARM Microcontrollers - MCU S32K144 Arm Cortex-M4F, 112 MHz, 512 Kb Flash, CAN FD, FlexIO, CSEc security, LQFP100 - S32K MCUs for General-Purpose | 0 |
|
$7.3900 / $13.0200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$7.2500 | Buy Now |
DISTI #
FS32K144UAT0VLLR
|
Avnet Americas | MCU 32-Bit ARM Cortex-M4F RISC 512KB Flash 2.7V to 5.5V 100-Pin LQFP Tray/Tube - Tape and Reel (Alt: FS32K144UAT0VLLR) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
$5.7462 / $6.5940 | Buy Now |
DISTI #
FS32K144UAT0VLLR
|
Avnet Silica | MCU 32-Bit ARM Cortex-M4F RISC 512KB Flash 2.7V to 5.5V 100-Pin LQFP Tray/Tube (Alt: FS32K144UAT0VLLR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks, 6 Days | Silica - 0 |
|
Buy Now | |
DISTI #
FS32K144UAT0VLLR
|
EBV Elektronik | MCU 32-Bit ARM Cortex-M4F RISC 512KB Flash 2.7V to 5.5V 100-Pin LQFP Tray/Tube (Alt: FS32K144UAT0VLLR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks, 6 Days | EBV - 0 |
|
Buy Now |
Part Details for FS32K144UAT0VLLR
FS32K144UAT0VLLR CAD Models
FS32K144UAT0VLLR Part Data Attributes:
|
FS32K144UAT0VLLR
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
FS32K144UAT0VLLR
NXP Semiconductors
RISC Microcontroller
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LQFP-100 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 39 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M4F | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
Format | FLOATING-POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G100 | |
Length | 14 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 16 | |
Number of I/O Lines | 89 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 100 | |
Number of Timers | 34 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
RAM (bytes) | 65536 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Screening Level | ISO 26262 | |
Seated Height-Max | 1.7 mm | |
Speed | 112 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |