There are no models available for this part yet.
Overview of FS32K146HVT0VLHT by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for FS32K146HVT0VLHT by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
FS32K146HVT0VLHT
|
Avnet Americas | MCU 32-Bit S32K1xx ARM Cortex-M4F RISC 1MB Flash 2.7V to 5.5V 64-Pin LQFP T/R - Trays (Alt: FS32K146HVT0VLHT) RoHS: Compliant Min Qty: 41 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 800 Partner Stock |
|
$7.5764 / $8.7373 | Buy Now | |
DISTI #
FS32K146HVT0VLHT
|
Avnet Americas | MCU 32-Bit S32K1xx ARM Cortex-M4F RISC 1MB Flash 2.7V to 5.5V 64-Pin LQFP T/R - Trays (Alt: FS32K146HVT0VLHT) RoHS: Not Compliant Min Qty: 800 Package Multiple: 800 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | ||
Rochester Electronics | FS32K - S32K146 Arm Cortex-M4F, 1 Mb Flash RoHS: Compliant Status: Active Min Qty: 1 | 800 |
|
$7.5800 / $8.9100 | Buy Now |
CAD Models for FS32K146HVT0VLHT by NXP Semiconductors
Part Data Attributes for FS32K146HVT0VLHT by NXP Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
5A992.C
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
4 Weeks
|
Has ADC
|
YES
|
Bit Size
|
32
|
Boundary Scan
|
YES
|
CPU Family
|
CORTEX-M4F
|
Clock Frequency-Max
|
40 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
YES
|
Format
|
FLOATING-POINT
|
Integrated Cache
|
YES
|
JESD-30 Code
|
S-PQFP-G64
|
JESD-609 Code
|
e3
|
Length
|
10 mm
|
Low Power Mode
|
YES
|
Moisture Sensitivity Level
|
3
|
Number of DMA Channels
|
16
|
Number of I/O Lines
|
58
|
Number of Serial I/Os
|
3
|
Number of Terminals
|
64
|
Number of Timers
|
50
|
On Chip Data RAM Width
|
8
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LFQFP
|
Package Equivalence Code
|
QFP64,.47SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
RAM (bytes)
|
131072
|
ROM (words)
|
1048576
|
ROM Programmability
|
FLASH
|
Screening Level
|
ISO 26262
|
Seated Height-Max
|
1.6 mm
|
Speed
|
80 MHz
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
2.7 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Finish
|
Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
10 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|