Part Details for FS32K148HET0MLQR by NXP Semiconductors
Overview of FS32K148HET0MLQR by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FS32K148HET0MLQR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC1974
|
Newark | S32K148 32-Bit Mcu, Arm Cortex-M4F/ Reel Rohs Compliant: Yes |Nxp FS32K148HET0MLQR Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.1000 | Buy Now |
DISTI #
FS32K148HET0MLQR-ND
|
DigiKey | IC MCU 32BIT 2MB FLASH 144LQFP Min Qty: 500 Lead time: 39 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$13.3514 | Buy Now |
DISTI #
FS32K148HET0MLQR
|
Avnet Americas | S32K148 32-bit MCU, ARM - Tape and Reel (Alt: FS32K148HET0MLQR) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
$10.1184 / $11.6688 | Buy Now |
DISTI #
771-FS32K148HET0MLQR
|
Mouser Electronics | ARM Microcontrollers - MCU S32K148 32-bit MCU, ARM Cortex-M4F RoHS: Compliant | 0 |
|
$13.3600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 39 Weeks Container: Reel | 0Reel |
|
$12.5600 | Buy Now |
|
Rochester Electronics | FS32K - S32K148 Arm Cortex-M4F, 2 Mb Flash RoHS: Compliant Status: Active Min Qty: 1 | 297 |
|
$11.1300 / $13.0900 | Buy Now |
DISTI #
FS32K148HET0MLQR
|
EBV Elektronik | S32K148 32-bit MCU, ARM (Alt: FS32K148HET0MLQR) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 41 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for FS32K148HET0MLQR
FS32K148HET0MLQR CAD Models
FS32K148HET0MLQR Part Data Attributes
|
FS32K148HET0MLQR
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
FS32K148HET0MLQR
NXP Semiconductors
RISC Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LQFP-144 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 39 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M4F | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
Format | FLOATING-POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 16 | |
Number of I/O Lines | 128 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 144 | |
Number of Timers | 66 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 262144 | |
ROM (words) | 2097152 | |
ROM Programmability | FLASH | |
Screening Level | ISO 26262 | |
Seated Height-Max | 1.6 mm | |
Speed | 80 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |