Part Details for FS32K148UAT0VMHR by NXP Semiconductors
Overview of FS32K148UAT0VMHR by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FS32K148UAT0VMHR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH0596
|
Newark | S32K148 32-Bit Mcu, Arm Cortex-M4F, 2Mb/ Reel Rohs Compliant: Yes |Nxp FS32K148UAT0VMHR Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$9.8500 | Buy Now |
DISTI #
568-FS32K148UAT0VMHRTR-ND
|
DigiKey | S32K148 32-BIT MCU, ARM CORTEX- Min Qty: 1500 Lead time: 39 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$11.0294 | Buy Now |
DISTI #
FS32K148UAT0VMHR
|
Avnet Americas | MCU 32-Bit S32K148 ARM Cortex-M4F RISC 2MB Flash 2.7V to 5.5V 100-Pin MAPBGA T/R - Tape and Reel (Alt: FS32K148UAT0VMHR) Min Qty: 1500 Package Multiple: 1500 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
$10.0894 / $11.5780 | Buy Now |
DISTI #
771-FS32K148UAT0VMHR
|
Mouser Electronics | ARM Microcontrollers - MCU S32K148 32-bit MCU, ARM Cortex-M4F, 2MB | 1500 |
|
$12.0000 / $20.1600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 39 Weeks Container: Reel | 0Reel |
|
$12.7300 | Buy Now |
DISTI #
FS32K148UAT0VMHR
|
Avnet Silica | MCU 32-Bit S32K148 ARM Cortex-M4F RISC 2MB Flash 2.7V to 5.5V 100-Pin MAPBGA T/R (Alt: FS32K148UAT0VMHR) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
FS32K148UAT0VMHR
|
EBV Elektronik | MCU 32-Bit S32K148 ARM Cortex-M4F RISC 2MB Flash 2.7V to 5.5V 100-Pin MAPBGA T/R (Alt: FS32K148UAT0VMHR) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 41 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for FS32K148UAT0VMHR
FS32K148UAT0VMHR CAD Models
FS32K148UAT0VMHR Part Data Attributes
|
FS32K148UAT0VMHR
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
FS32K148UAT0VMHR
NXP Semiconductors
Microcontroller
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | MABGA-100 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 39 Weeks | |
Date Of Intro | 2020-03-05 | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M4F | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
Format | FLOATING-POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B100 | |
Length | 11 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 16 | |
Number of I/O Lines | 89 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 100 | |
Number of Timers | 66 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA100,10X10,39 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
RAM (bytes) | 262144 | |
ROM (words) | 2097152 | |
ROM Programmability | FLASH | |
Screening Level | ISO 26262 | |
Seated Height-Max | 1.41 mm | |
Speed | 112 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 11 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |