There are no models available for this part yet.
Overview of FS32R372SBK0MMMT by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for FS32R372SBK0MMMT by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
62AC0073
|
Newark | 768Kb Sram, 1.3Mb Flash/ Tray Rohs Compliant: Yes |Nxp FS32R372SBK0mmT RoHS: Compliant Min Qty: 760 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.2000 | Buy Now | |
DISTI #
568-FS32R372SBK0MMMT-ND
|
DigiKey | IC MCU 32B 1.3MB FLASH 257MAPBGA Min Qty: 760 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$32.6250 | Buy Now | |
DISTI #
FS32R372SBK0MMMT
|
Avnet Americas | 768KB SRAM, 1.3MB FLASH - Trays (Alt: FS32R372SBK0MMMT) Min Qty: 760 Package Multiple: 760 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$34.8036 | Buy Now | |
DISTI #
771-FS32R372SBK0MMMT
|
Mouser Electronics | 32-bit Microcontrollers - MCU 768KB SRAM, 1.3MB FLASH RoHS: Compliant | 0 |
|
$35.8800 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 760 Package Multiple: 760 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$34.8000 | Buy Now | ||
DISTI #
FS32R372SBK0MMMT
|
EBV Elektronik | 768KB SRAM, 1.3MB FLASH (Alt: FS32R372SBK0MMMT) RoHS: Compliant Min Qty: 152 Package Multiple: 152 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for FS32R372SBK0MMMT by NXP Semiconductors
Part Data Attributes for FS32R372SBK0MMMT by NXP Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
12 Weeks
|
Samacsys Manufacturer
|
NXP
|
Bit Size
|
32
|
Boundary Scan
|
YES
|
Clock Frequency-Max
|
40 MHz
|
Format
|
FLOATING POINT
|
Integrated Cache
|
YES
|
JESD-30 Code
|
S-PBGA-B257
|
Length
|
14 mm
|
Low Power Mode
|
YES
|
Moisture Sensitivity Level
|
3
|
Number of DMA Channels
|
32
|
Number of External Interrupts
|
1
|
Number of Terminals
|
257
|
On Chip Data RAM Width
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LFBGA
|
Package Equivalence Code
|
BGA257,17X17,32
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY, LOW PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
RAM (words)
|
1048576
|
Screening Level
|
ISO 26262
|
Seated Height-Max
|
1.51 mm
|
Speed
|
240 MHz
|
Supply Current-Max
|
1100 mA
|
Supply Voltage-Max
|
1.31 V
|
Supply Voltage-Min
|
1.19 V
|
Supply Voltage-Nom
|
1.25 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Form
|
BALL
|
Terminal Pitch
|
0.8 mm
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
14 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROPROCESSOR, RISC
|