Part Details for FS32X106K500EGG by Frontier Electronics Co Ltd
Overview of FS32X106K500EGG by Frontier Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FS32X106K500EGG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMC1210-10U-KX50-P
|
Maritex | Ceramic capacitor SMD, 1210, 10uF, 50V, X7R, 10% Min Qty: 1 Package Multiple: 1 | 3160 |
|
$0.3330 / $0.4930 | Buy Now |