Part Details for FS473 by FOCUS
Overview of FS473 by FOCUS
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1812FS-473JL | Coilcraft Inc | Inductor, shielded, 5% tol, SMT, RoHS | |
1812FS-473KL | Coilcraft Inc | Inductor, shielded, 10% tol, SMT, RoHS | |
1812FS-473JLC | Coilcraft Inc | General Purpose Inductor, 47uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT |