Part Details for FS4X3LG6 by Panduit Corp
Overview of FS4X3LG6 by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FS4X3LG6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72K8477
|
Newark | Solid Raceway, pvc,4X3X6,lgry Rohs Compliant: Yes |Panduit FS4X3LG6 Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$15.8700 | Buy Now |
DISTI #
298-21361-ND
|
DigiKey | WIRE DUCT SOLID BASE SCREW 6' Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$65.9388 / $74.4500 | Buy Now |
DISTI #
FS4X3LG6
|
Avnet Americas | Cable Accessories Wiring Duct Polyvinyl Chloride Light Gray - Bag (Alt: FS4X3LG6) RoHS: Compliant Min Qty: 60 Package Multiple: 6 Container: Bag | 0 |
|
$8.5778 | Buy Now |
DISTI #
644-FS4X3LG6
|
Mouser Electronics | Wire Ducting & Raceways Solid Raceway,PVC,4X3X6',LGRY RoHS: Compliant | 0 |
|
$10.8800 | Order Now |
DISTI #
70326885
|
RS | Type F Narrow Slot Duct, 4W x 3H x 6L, PVC, Panduct PanelMax Series | Panduit FS4X3LG6 RoHS: Compliant Min Qty: 60 Package Multiple: 1 Container: Linear Foot | 0 |
|
$10.9200 / $11.7400 | RFQ |
DISTI #
PANFS4X3LG6
|
Heilind Electronics | Solid Raceway,PVC,4X3X6',LGRY | Americas - 0 in Stock |
|
$10.8000 / $11.3226 | Buy Now |
|
Onlinecomponents.com | Wiring Duct ONLY, Solid Wall - Lt Gray - 4"W x 3"H - 6' Length - LF PVC RoHS: Compliant | 0 |
|
$9.3600 / $10.9200 | Buy Now |
DISTI #
FS4X3LG6
|
Avnet Americas | Cable Accessories Wiring Duct Polyvinyl Chloride Light Gray - Bag (Alt: FS4X3LG6) RoHS: Compliant Min Qty: 60 Package Multiple: 6 Container: Bag | 0 |
|
$8.5778 | Buy Now |
DISTI #
000000000001702093
|
Sager | Wire Ducting & Raceways Solid Raceway,PVC,4X3X6',LGRY Min Qty: 60 | 0 |
|
$8.5600 / $9.0000 | Buy Now |