Part Details for FS5-30-04.0-L-DV-TH by Samtec Inc
Overview of FS5-30-04.0-L-DV-TH by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for FS5-30-04.0-L-DV-TH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FS5-30-04.0-L-DV-T
|
Avnet Americas | Conn High Speed Floating Contact SKT 60 POS 0.5mm Solder ST SMD - Bulk (Alt: FS5-30-04.0-L-DV-T) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Board to Board & Mezzanine Connectors 0.50 mm High-Speed Floating Contact Socket Strip | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
FS5-30-04.0-L-DV-T
|
Avnet Americas | Conn High Speed Floating Contact SKT 60 POS 0.5mm Solder ST SMD - Bulk (Alt: FS5-30-04.0-L-DV-T) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003853765
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now |
Part Details for FS5-30-04.0-L-DV-TH
FS5-30-04.0-L-DV-TH CAD Models
FS5-30-04.0-L-DV-TH Part Data Attributes:
|
FS5-30-04.0-L-DV-TH
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FS5-30-04.0-L-DV-TH
Samtec Inc
Board Stacking Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |