Part Details for FS5.0.1L.195 by Innovative Sensor Technology IST Ag
Overview of FS5.0.1L.195 by Innovative Sensor Technology IST Ag
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FS5.0.1L.195
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52R8317
|
Newark | Thermal Mass Flow Sensor, Gas, 0-100M/S, Flow Rate Min:-, Flow Rate Max:-, Supply Voltage Min:2V, Supply Voltage Max:5V, Accuracy:3%, Product Range:Fs5 Series, Port Size:-, Pressure Max:-, Supply Voltage Dc Max:5V Rohs Compliant: Yes |Ist Innovative Sensor Technology FS5.0.1L.195 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for FS5.0.1L.195
FS5.0.1L.195 CAD Models
FS5.0.1L.195 Part Data Attributes
|
FS5.0.1L.195
Innovative Sensor Technology IST Ag
Buy Now
Datasheet
|
Compare Parts:
FS5.0.1L.195
Innovative Sensor Technology IST Ag
Sensor/Transducer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | INNOVATIVE SENSOR TECHNOLOGY IST AG | |
Reach Compliance Code | unknown | |
Date Of Intro | 2017-07-26 |