Part Details for FS7BCFM50.0-T1 by Abracon Corporation
Overview of FS7BCFM50.0-T1 by Abracon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for FS7BCFM50.0-T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
815-FS7BCFM50.0-T1
|
Mouser Electronics | Crystals SMD Spread Spectrum Oscillator, 50 MHz, 50.0 ppm, -40 To +85 C, 3.3Volts+-10%, HCMOS, 7 x 5 mm RoHS: Compliant | 865 |
|
$2.0600 / $3.1500 | Buy Now |
Part Details for FS7BCFM50.0-T1
FS7BCFM50.0-T1 CAD Models
FS7BCFM50.0-T1 Part Data Attributes
|
FS7BCFM50.0-T1
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
FS7BCFM50.0-T1
Abracon Corporation
HCMOS Output Clock Oscillator, 50MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; 25 PPM STABILITY IS ALSO AVAILABLE FOR -40 TO 85 OPERATING TEMPERATURE | |
Fall Time-Max | 8 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 50 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Package Equivalence Code | DILCC4,.2,200 | |
Physical Dimension | 7.0mm x 5.0mm x 1.4mm | |
Rise Time-Max | 8 ns | |
Supply Current-Max | 25 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % |
Alternate Parts for FS7BCFM50.0-T1
This table gives cross-reference parts and alternative options found for FS7BCFM50.0-T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FS7BCFM50.0-T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EP1345ETPD-50.000M | CRYSTAL OSCILLATOR, CLOCK, 50 MHz, HCMOS OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 | Ecliptek Corporation | FS7BCFM50.0-T1 vs EP1345ETPD-50.000M |
EP1345HSPD-50.000M | CRYSTAL OSCILLATOR, CLOCK, 50 MHz, HCMOS OUTPUT, ROHS COMPLIANT, DIP-8/4 | Ecliptek Corporation | FS7BCFM50.0-T1 vs EP1345HSPD-50.000M |
O-50.000000M-AQO2520-50-3.3-D-T/TR | HCMOS Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | auris GmbH | FS7BCFM50.0-T1 vs O-50.000000M-AQO2520-50-3.3-D-T/TR |
EP1345HSETTS-50.000M-G2TR | CRYSTAL OSCILLATOR, CLOCK, 50 MHz, HCMOS OUTPUT, ROHS COMPLIANT, GULLWING, DIP-8/4 | Ecliptek Corporation | FS7BCFM50.0-T1 vs EP1345HSETTS-50.000M-G2TR |
EP1345HSETTS-50.000M-G | CRYSTAL OSCILLATOR, CLOCK, 50 MHz, HCMOS OUTPUT, ROHS COMPLIANT, GULLWING, DIP-8/4 | Ecliptek Corporation | FS7BCFM50.0-T1 vs EP1345HSETTS-50.000M-G |
EP1345ETTS-50.000M-G | CRYSTAL OSCILLATOR, CLOCK, 50 MHz, HCMOS OUTPUT, ROHS COMPLIANT, METAL, GULLWING, DIP-14/4 | Ecliptek Corporation | FS7BCFM50.0-T1 vs EP1345ETTS-50.000M-G |
EP1345TS-50.000M | CRYSTAL OSCILLATOR, CLOCK, 50 MHz, HCMOS OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 | Ecliptek Corporation | FS7BCFM50.0-T1 vs EP1345TS-50.000M |
GXO-7531/BIN50.0MHZ | HCMOS Output Clock Oscillator, 50MHz Nom | Golledge Electronics Ltd | FS7BCFM50.0-T1 vs GXO-7531/BIN50.0MHZ |
EP1345PD-50.000M | CRYSTAL OSCILLATOR, CLOCK, 50 MHz, HCMOS OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 | Ecliptek Corporation | FS7BCFM50.0-T1 vs EP1345PD-50.000M |
GXO-7531/B50.0MHZ | HCMOS Output Clock Oscillator, 50MHz Nom | Golledge Electronics Ltd | FS7BCFM50.0-T1 vs GXO-7531/B50.0MHZ |