Part Details for FSA-400MA by OptiFuse
Overview of FSA-400MA by OptiFuse
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1489A-A | Analog Devices | LTC3619EDD Demo board - 400mA/ | |
DC879A-B | Analog Devices | LTC3525ESC6-5 - 400mA Micropow | |
DC1177A | Analog Devices | LTC3522EUD Demo Board - 400mA, |
Price & Stock for FSA-400MA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2298-FSA-400MA-ND
|
DigiKey | FUSE GLASS 400MA 250VAC 3AB 3AG Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2944 In Stock |
|
$0.2670 / $0.7500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2117 / $0.5120 | Buy Now |
DISTI #
FSA-400MA
|
TME | Fuse: fuse, quick blow, 400mA, 250VAC, glass, 6.3x32mm, brass, FSA Min Qty: 1 | 37 |
|
$0.3200 / $0.5900 | Buy Now |