Part Details for FSA-P-3.15A by OptiFuse
Overview of FSA-P-3.15A by OptiFuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC7151SEV#PBF | Analog Devices | 20V, 15A Synch Monolithic Buck | |
LTC7151SEV#TRPBF | Analog Devices | 20V, 15A Synch Monolithic Buck | |
LTC7151SIV#PBF | Analog Devices | 20V, 15A Synch Monolithic Buck |
Price & Stock for FSA-P-3.15A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3098 / $0.4588 | Buy Now |