Part Details for FSA1258AL8X by onsemi
Overview of FSA1258AL8X by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSA1258AL8X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK1145
|
Newark | Fsa1258Al8X, Analogue Switches |Onsemi FSA1258AL8X Min Qty: 1040 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3170 / $0.4030 | Buy Now |
DISTI #
2156-FSA1258AL8X-488-ND
|
DigiKey | LOW RON LOW VOLTAGE DUAL-SPST AN Min Qty: 860 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
38841 In Stock |
|
$0.3500 | Buy Now |
|
Rochester Electronics | Low RON Low Voltage Dual-SPST Analog Switch RoHS: Compliant Status: Obsolete Min Qty: 1 | 38841 |
|
$0.2997 / $0.3526 | Buy Now |
DISTI #
4192584
|
Farnell | FSA1258AL8X, ANALOGUE SWITCHES RoHS: Compliant Min Qty: 5000 Lead time: 3 Weeks, 1 Days Container: Each | 38841 |
|
$0.3447 | Buy Now |
Part Details for FSA1258AL8X
FSA1258AL8X CAD Models
FSA1258AL8X Part Data Attributes
|
FSA1258AL8X
onsemi
Buy Now
Datasheet
|
Compare Parts:
FSA1258AL8X
onsemi
Low RON Low Voltage Dual-SPST Analog Switch with Low ICCT "A" Option, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | MICROPAK-8 | |
Manufacturer Package Code | 523AY | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SPST | |
JESD-30 Code | S-XBCC-B8 | |
Length | 1.6 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NO/NC | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Off-state Isolation-Nom | 70 dB | |
On-state Resistance Match-Nom | 0.06 Ω | |
On-state Resistance-Max (Ron) | 4 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | UNSPECIFIED | |
Package Code | VBCC | |
Package Equivalence Code | LCC8,.06SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.55 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 20 ns | |
Switch-on Time-Max | 40 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL | |
Terminal Form | BUTT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
Alternate Parts for FSA1258AL8X
This table gives cross-reference parts and alternative options found for FSA1258AL8X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FSA1258AL8X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FSA1258AL8X | DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, BCC8, 1.60 MM, LEAD FREE, MO-255UAAD, MICROPAK-8 | Rochester Electronics LLC | FSA1258AL8X vs FSA1258AL8X |