Part Details for FSA2268L10X by onsemi
Overview of FSA2268L10X by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for FSA2268L10X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07R8625
|
Newark | Analogue Switch, -40 To 85Deg C, Ic Function:Analog Switch, Power Supply Type:Single Supply, Supply Voltage Range:1.65V To 4.3V, Ic Case/Package:Micropak, No. Of Pins:10Pins, No. Of Channels:2Channels, On Resistance Typ:0.3Ohm Rohs Compliant: Yes |Onsemi FSA2268L10X Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
FSA2268L10XCT-ND
|
DigiKey | IC SWITCH DUAL SPDT 10MICROPAK Min Qty: 1 Lead time: 99 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9800 In Stock |
|
$0.3594 / $0.9600 | Buy Now |
DISTI #
FSA2268L10X
|
Avnet Americas | Analog Switch Dual SPDT 10-Pin MicroPak W T/R - Tape and Reel (Alt: FSA2268L10X) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 45000 |
|
RFQ | |
DISTI #
FSA2268L10X
|
Avnet Americas | Analog Switch Dual SPDT 10-Pin MicroPak W T/R - Tape and Reel (Alt: FSA2268L10X) RoHS: Compliant Min Qty: 1924 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 3134 Partner Stock |
|
$0.3224 / $0.3848 | Buy Now |
|
Rochester Electronics | Low Voltage Dual SPDT (0.4Ohm) Analog Switch with 16kV ESD RoHS: Compliant Status: Obsolete Min Qty: 1 | 44522 |
|
$0.3743 / $0.4403 | Buy Now |
DISTI #
FSA2268L10X
|
Avnet Americas | Analog Switch Dual SPDT 10-Pin MicroPak W T/R - Tape and Reel (Alt: FSA2268L10X) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 45000 |
|
RFQ | |
DISTI #
FSA2268L10X
|
Avnet Americas | Analog Switch Dual SPDT 10-Pin MicroPak W T/R - Tape and Reel (Alt: FSA2268L10X) RoHS: Compliant Min Qty: 1924 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 3134 Partner Stock |
|
$0.3224 / $0.3848 | Buy Now |
DISTI #
FSA2268L10X
|
Avnet Americas | Analog Switch Dual SPDT 10-Pin MicroPak W T/R - Tape and Reel (Alt: FSA2268L10X) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 45000 |
|
RFQ | |
DISTI #
FSA2268L10X
|
Avnet Americas | Analog Switch Dual SPDT 10-Pin MicroPak W T/R - Tape and Reel (Alt: FSA2268L10X) RoHS: Compliant Min Qty: 1924 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 3134 Partner Stock |
|
$0.3224 / $0.3848 | Buy Now |
DISTI #
3608063
|
Farnell | ANALOGUE SWITCH, -40 TO 85DEG C RoHS: Compliant Min Qty: 5000 Lead time: 27 Weeks, 1 Days Container: Reel | 0 |
|
$0.4239 | Buy Now |
Part Details for FSA2268L10X
FSA2268L10X CAD Models
FSA2268L10X Part Data Attributes
|
FSA2268L10X
onsemi
Buy Now
Datasheet
|
Compare Parts:
FSA2268L10X
onsemi
Low Voltage Dual SPDT (0.4Ω) Analog Switch with 16kV ESD, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | MICROPAK-10 | |
Manufacturer Package Code | 523AZ | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-XQCC-N10 | |
JESD-609 Code | e4 | |
Length | 2.1 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Off-state Isolation-Nom | 70 dB | |
On-state Resistance Match-Nom | 1 Ω | |
On-state Resistance-Max (Ron) | 0.55 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC10,.06X.08,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.55 mm | |
Supply Voltage-Max (Vsup) | 4.3 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 40 ns | |
Switch-on Time-Max | 65 ns | |
Switching | BREAK-BEFORE-MAKE | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
Alternate Parts for FSA2268L10X
This table gives cross-reference parts and alternative options found for FSA2268L10X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FSA2268L10X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FSA2268L10X | DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, QCC10, 1.60 MM, GREEN, MO-255UABD, MICROPAK-10 | Rochester Electronics LLC | FSA2268L10X vs FSA2268L10X |