Part Details for FSA2268TUMX by onsemi
Overview of FSA2268TUMX by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for FSA2268TUMX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FSA2268TUMX
|
Avnet Americas | Analog Switch Dual SPDT 10-Pin UMLP T/R - Tape and Reel (Alt: FSA2268TUMX) RoHS: Compliant Min Qty: 4167 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 35000 Partner Stock |
|
$0.1488 / $0.1776 | Buy Now |
DISTI #
FSA2268TUMX
|
Avnet Americas | Analog Switch Dual SPDT 10-Pin UMLP T/R - Tape and Reel (Alt: FSA2268TUMX) RoHS: Compliant Min Qty: 4167 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 35000 Partner Stock |
|
$0.1488 / $0.1776 | Buy Now |
DISTI #
FSA2268TUMX
|
Avnet Americas | Analog Switch Dual SPDT 10-Pin UMLP T/R - Tape and Reel (Alt: FSA2268TUMX) RoHS: Compliant Min Qty: 4167 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 35000 Partner Stock |
|
$0.1488 / $0.1776 | Buy Now |
DISTI #
1495454
|
element14 Asia-Pacific | SWITCH, DUAL SPDT, 16KV ESD, SMD RoHS: Compliant Min Qty: 5 Container: Each | 0 |
|
$0.1926 / $0.4559 | Buy Now |
DISTI #
1495454
|
Farnell | SWITCH, DUAL SPDT, 16KV ESD, SMD RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 0 |
|
$0.4145 / $1.1808 | Buy Now |
|
Flip Electronics | Stock, ship today | 35000 |
|
$0.1200 | RFQ |
Part Details for FSA2268TUMX
FSA2268TUMX CAD Models
FSA2268TUMX Part Data Attributes
|
FSA2268TUMX
onsemi
Buy Now
Datasheet
|
Compare Parts:
FSA2268TUMX
onsemi
Low Voltage Dual SPDT (0.4Ω) Analog Switch with 16KV ESD, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | MLP-10 | |
Manufacturer Package Code | 523BC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-XQCC-N10 | |
JESD-609 Code | e4 | |
Length | 1.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Off-state Isolation-Nom | 70 dB | |
On-state Resistance Match-Nom | 1 Ω | |
On-state Resistance-Max (Ron) | 0.55 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC10,.06X.07,16 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.55 mm | |
Supply Voltage-Max (Vsup) | 4.3 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 40 ns | |
Switch-on Time-Max | 65 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.4 mm |
Alternate Parts for FSA2268TUMX
This table gives cross-reference parts and alternative options found for FSA2268TUMX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FSA2268TUMX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FSA2268TUMX | SPDT, 2 Func, 1 Channel, CMOS, 1.40 X 1.80 MM, 0.40 PITCH, GREEN, MLP-10 | Fairchild Semiconductor Corporation | FSA2268TUMX vs FSA2268TUMX |
FSA2268TUMX | DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, QCC10, 1.40 X 1.80 MM, 0.40 PITCH, GREEN, MLP-10 | Rochester Electronics LLC | FSA2268TUMX vs FSA2268TUMX |