-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Voltage Dual SPDT (0.4Ω) Analog Switch with 16kV ESD, 5000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52M3313
|
Newark | Low Voltage Dual Spdt (0.4 Ohm) Analog Switch With 16Kv Esd/Reel |Onsemi FSA2268UMX Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
61M6417
|
Newark | Switch, Dual Spdt, 16Kv Esd, Smd, No. Of Channels:2Channels, Analogue Switch Type:Spdt, On State Resistance Max:0.3Ohm, Supply Voltage Range:1.65V To 4.3V, Analogue Switch Case:Umlp, No. Of Pins:10Pins, Operating Temperature Rohs Compliant: Yes |Onsemi FSA2268UMX Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5740 / $1.2600 | Buy Now |
DISTI #
V72:2272_06339707
|
Arrow Electronics | Analog Switch Dual SPDT 10-Pin UMLP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 2113 Container: Cut Strips | Americas - 20 |
|
$0.4884 / $0.7434 | Buy Now |
DISTI #
58140516
|
Verical | Analog Switch Dual SPDT 10-Pin UMLP T/R RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 2113 | Americas - 20 |
|
$0.4884 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FSA2268UMX
onsemi
Buy Now
Datasheet
|
Compare Parts:
FSA2268UMX
onsemi
Low Voltage Dual SPDT (0.4Ω) Analog Switch with 16kV ESD, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | MLP-10 | |
Manufacturer Package Code | 523BC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-XQCC-N10 | |
JESD-609 Code | e4 | |
Length | 1.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Off-state Isolation-Nom | 70 dB | |
On-state Resistance Match-Nom | 1 Ω | |
On-state Resistance-Max (Ron) | 0.55 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC10,.06X.07,16 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.55 mm | |
Supply Voltage-Max (Vsup) | 4.3 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 40 ns | |
Switch-on Time-Max | 65 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.4 mm |