Part Details for FSA2269TSUMX by Fairchild Semiconductor Corporation
Overview of FSA2269TSUMX by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Aerospace and Defense
Healthcare
Entertainment and Gaming
Communication and Networking
Price & Stock for FSA2269TSUMX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FSA2269TSUMX-ND
|
DigiKey | LOW VOLTAGE DUAL-SPDT (0.4OHM) A Min Qty: 1135 Container: Bulk MARKETPLACE PRODUCT |
12595 In Stock |
|
$0.2600 | Buy Now |
|
Rochester Electronics | Low Voltage Dual-SPDT (0.4Ohm) Analog Switch w/Negative Swing Audio Capability ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 12595 |
|
$0.2270 / $0.2670 | Buy Now |
Part Details for FSA2269TSUMX
FSA2269TSUMX CAD Models
FSA2269TSUMX Part Data Attributes
|
FSA2269TSUMX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FSA2269TSUMX
Fairchild Semiconductor Corporation
Low Voltage Dual-SPDT (0.4Ω) Analog Switch w/Negative Swing Audio Capability, 10LD,UMLP,QUAD,ULTRATHIN MLP, 1.4 X 1.8MM BODY, 5000/TAPE REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | UMLP | |
Package Description | 1.40 X 1.80 MM, 0.40 MM PITCH, UMLP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 10LD,UMLP,QUAD,ULTRATHIN MLP, 1.4 X 1.8MM BODY | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-XQCC-N10 | |
JESD-609 Code | e4 | |
Length | 1.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Off-state Isolation-Nom | 70 dB | |
On-state Resistance Match-Nom | 0.4 Ω | |
On-state Resistance-Max (Ron) | 0.8 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC10,.06X.07,16 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.55 mm | |
Supply Voltage-Max (Vsup) | 4.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 2.3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 55 ns | |
Switch-on Time-Max | 100 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.4 mm |