Part Details for FSA2S42MT by Carlo Gavazzi Holding AG
Overview of FSA2S42MT by Carlo Gavazzi Holding AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSA2S42MT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | FS.A.2/S4/2MT MAGNETIC SENSOR RoHS: Compliant | 0 |
|
$48.1400 / $64.9800 | Buy Now |
DISTI #
FSA2S42MT
|
TME | Sensor: proximity, OUT: NO, IP67, 3A, max.250VAC, 100VA, -25÷75°C Min Qty: 1 | 0 |
|
$47.6600 / $55.0000 | RFQ |