Part Details for FSA3031UMX by onsemi
Overview of FSA3031UMX by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Price & Stock for FSA3031UMX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46W4389
|
Newark | Dual High-Speed Usb2.0 With Mobile High-Definition Link (Mhl )/Reel |Onsemi FSA3031UMX Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
FSA3031UMX
|
Avnet Americas | Dual USB2.0 and MHL Switch 12-Pin UMLP - Tape and Reel (Alt: FSA3031UMX) RoHS: Compliant Min Qty: 2381 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 2945 Partner Stock |
|
$0.2604 / $0.3108 | Buy Now |
DISTI #
FSA3031UMX
|
Avnet Americas | Dual USB2.0 and MHL Switch 12-Pin UMLP - Tape and Reel (Alt: FSA3031UMX) RoHS: Compliant Min Qty: 2381 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 2945 Partner Stock |
|
$0.2604 / $0.3108 | Buy Now |
DISTI #
FSA3031UMX
|
Avnet Americas | Dual USB2.0 and MHL Switch 12-Pin UMLP - Tape and Reel (Alt: FSA3031UMX) RoHS: Compliant Min Qty: 2381 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 2945 Partner Stock |
|
$0.2604 / $0.3108 | Buy Now |
DISTI #
3614350
|
Farnell | USB INTERFACE RoHS: Compliant Min Qty: 5000 Lead time: 51 Weeks, 1 Days Container: Reel | 0 |
|
$0.3671 | Buy Now |
|
Flip Electronics | Stock, ship today | 2945 |
|
$0.2100 | RFQ |
Part Details for FSA3031UMX
FSA3031UMX CAD Models
FSA3031UMX Part Data Attributes
|
FSA3031UMX
onsemi
Buy Now
Datasheet
|
Compare Parts:
FSA3031UMX
onsemi
Dual High-Speed USB2.0 with Mobile High-Definition Link (MHL™), 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 523BE | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 76 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | AUDIO/VIDEO SWITCH | |
JESD-30 Code | S-PQCC-N12 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
On-state Resistance-Max (Ron) | 6.5 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC12,.08SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |