Part Details for FSA3041UMX by onsemi
Overview of FSA3041UMX by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Price & Stock for FSA3041UMX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK1152
|
Newark | Fsa3041Umx, Analogue Switches |Onsemi FSA3041UMX Min Qty: 850 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3890 / $0.5680 | Buy Now |
DISTI #
2156-FSA3041UMX-488-ND
|
DigiKey | HIGH-SPEED 4:1 USB2.0 / MOBILE H Min Qty: 701 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
40000 In Stock |
|
$0.4300 | Buy Now |
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Rochester Electronics | High-Speed 4:1 USB2.0 / Mobile High-Definition Link (MHL) / Audio / UART Switch ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 40000 |
|
$0.3675 / $0.4323 | Buy Now |
Part Details for FSA3041UMX
FSA3041UMX CAD Models
FSA3041UMX Part Data Attributes
|
FSA3041UMX
onsemi
Buy Now
Datasheet
|
Compare Parts:
FSA3041UMX
onsemi
High-Speed 4:1 USB2.0 / Mobile High-Definition Link (MHL™) / Audio / UART Switch, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 523BF | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | AUDIO/VIDEO SWITCH | |
JESD-30 Code | R-PQCC-N16 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC16,.07X.1,16 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switching | BREAK-BEFORE-MAKE | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |