Part Details for FSA3200UMX by Fairchild Semiconductor Corporation
Overview of FSA3200UMX by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for FSA3200UMX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FSA3200UMX-ND
|
DigiKey | TWO-PORT, HIGH-SPEED USB2.0 SWIT Min Qty: 987 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
78500 In Stock |
|
$0.3000 | Buy Now |
|
Rochester Electronics | Two-Port, High-Speed USB2.0 Switch with Mobile High-Definition Link ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 250100 |
|
$0.2610 / $0.3071 | Buy Now |
Part Details for FSA3200UMX
FSA3200UMX CAD Models
FSA3200UMX Part Data Attributes
|
FSA3200UMX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FSA3200UMX
Fairchild Semiconductor Corporation
Two-Port, High-Speed USB2.0 Switch with Mobile High-Definition Link, 16L,UMLP,QUAD,ULTRATHIN MLP, 1.8 X 2.6 MM BODY, 5000/TAPE REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | UMLP | |
Pin Count | 16 | |
Manufacturer Package Code | 16L,UMLP,QUAD,ULTRATHIN MLP, 1.8 X 2.6 MM BODY | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | AUDIO/VIDEO SWITCH | |
JESD-30 Code | R-PQCC-N16 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
On-state Resistance-Max (Ron) | 6.5 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC16,.07X.1,16 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switch-on Time-Max | 600 ns | |
Switching | BREAK-BEFORE-MAKE | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |