Part Details for FSA3341UMX by Fairchild Semiconductor Corporation
Overview of FSA3341UMX by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for FSA3341UMX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FSA3341UMX-ND
|
DigiKey | HIGH-SPEED 4:1 USB2.0 / MOBILE H Min Qty: 592 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
10000 In Stock |
|
$0.5100 | Buy Now |
|
Rochester Electronics | High-Speed 4:1 USB2.0 / Mobile High-Definition Link (MHL) Switch ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 168021 |
|
$0.4351 / $0.5119 | Buy Now |
Part Details for FSA3341UMX
FSA3341UMX CAD Models
FSA3341UMX Part Data Attributes:
|
FSA3341UMX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FSA3341UMX
Fairchild Semiconductor Corporation
High-Speed 4:1 USB2.0 / Mobile High-Definition Link (MHL™) Switch, 16L,UMLP,QUAD,ULTRATHIN MLP, 1.8 X 2.6 MM BODY, 5000/TAPE REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | UMLP | |
Package Description | 2.60 X 1.80 MM, UMLP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16L,UMLP,QUAD,ULTRATHIN MLP, 1.8 X 2.6 MM BODY | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-XQCC-N16 | |
JESD-609 Code | e4 | |
Length | 2.6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.55 mm | |
Supply Voltage-Max (Vsup) | 4.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.8 mm |