Filter Your Search
1 - 2 of 2 results
|
FSA3341UMX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | VQCCN | CONSUMER CIRCUIT | 1 | 4.5 V | 2.5 V | INDUSTRIAL | R-XQCC-N16 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | UNSPECIFIED | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 400 µm | QUAD | 1.8 mm | 2.6 mm | 550 µm | FAIRCHILD SEMICONDUCTOR CORP | UMLP | 2.60 X 1.80 MM, UMLP-16 | 16 | 16L,UMLP,QUAD,ULTRATHIN MLP, 1.8 X 2.6 MM BODY | compliant | EAR99 | 8542.39.00.01 | |||
|
FSA3341UMX
onsemi
|
Check for Price | Yes | Obsolete | VQCCN | CONSUMER CIRCUIT | 1 | 4.5 V | 2.5 V | INDUSTRIAL | R-XQCC-N16 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | UNSPECIFIED | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 400 µm | QUAD | 1.8 mm | 2.6 mm | 550 µm | ONSEMI | UMLP-16 | 523BF | compliant | 8542.39.00.01 | onsemi |