Part Details for FSA4159L6X by Fairchild Semiconductor Corporation
Overview of FSA4159L6X by Fairchild Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Price & Stock for FSA4159L6X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FSA4159L6X-ND
|
DigiKey | LOW VOLTAGE, 1OHM, SPDT ANALOG S Min Qty: 1164 Container: Bulk MARKETPLACE PRODUCT |
5381 In Stock |
|
$0.2600 | Buy Now |
|
Rochester Electronics | Low Voltage, 1Ohm, SPDT Analog Switch with Power-Off Isolation RoHS: Compliant Status: Obsolete Min Qty: 1 | 5381 |
|
$0.2213 / $0.2603 | Buy Now |
|
Win Source Electronics | IC SWITCH SPDT 6MICROPAK | 32727 |
|
$1.5080 / $2.2610 | Buy Now |
Part Details for FSA4159L6X
FSA4159L6X CAD Models
FSA4159L6X Part Data Attributes
|
FSA4159L6X
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FSA4159L6X
Fairchild Semiconductor Corporation
SPDT, 1 Func, 1 Channel, CMOS, PBCC6, 1 MM, MO-252UAAD, GREEN, MICROPAK-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | MICROPAK MLP | |
Package Description | 1 MM, MO-252UAAD, GREEN, MICROPAK-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 6LD, MICROPAK, JEDEC MO-252, 1.0MM WIDE - MLP (PREMOLDED) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-PBCC-B6 | |
JESD-609 Code | e4 | |
Length | 1.45 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Off-state Isolation-Nom | 60 dB | |
On-state Resistance Match-Nom | 0.15 Ω | |
On-state Resistance-Max (Ron) | 2 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VBCC | |
Package Equivalence Code | SOLCC6,.04,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.55 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Switch-off Time-Max | 50 ns | |
Switch-on Time-Max | 75 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | BUTT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |
Alternate Parts for FSA4159L6X
This table gives cross-reference parts and alternative options found for FSA4159L6X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FSA4159L6X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FSA4159L6X | 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO6, 1 MM, MO-252UAAD, MICROPAK-6 | Rochester Electronics LLC | FSA4159L6X vs FSA4159L6X |
FSA4159L6X | Low Voltage, 1Ω, SPDT Analog Switch with Power-Off Isolation, 5000-REEL | onsemi | FSA4159L6X vs FSA4159L6X |