-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Audio Switch with Protection Function, USB Type-C, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC8616
|
Newark | Usb-C Audio Interface/ Reel |Onsemi FSA4476UCX Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6290 / $0.8170 | Buy Now |
DISTI #
27AC5871
|
Newark | Usb Type-C Analogue Audio Switch, Wlcsp, Usb Ic Type:Usb Type-C Audio Switch, Usb Standard:Usb 2.0, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Interface Case Style:Wlcsp, No. Of Pins:25Pins, Data Rate:480Mbps, No. Of Ports:-, Rohs Compliant: Yes |Onsemi FSA4476UCX Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.8550 / $1.8400 | Buy Now |
DISTI #
488-FSA4476UCXCT-ND
|
DigiKey | USB/AUDIO SWITCH WITH OVP FOR US Min Qty: 1 Lead time: 34 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$0.6199 / $1.6500 | Buy Now |
DISTI #
FSA4476UCX
|
Avnet Americas | USB Type-C Port Multimedia Switch 25-Pin WLCSP T/R - Tape and Reel (Alt: FSA4476UCX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 34 Weeks, 0 Days Container: Reel | 0 |
|
$0.6633 / $0.7425 | Buy Now |
DISTI #
512-FSA4476UCX
|
Mouser Electronics | USB Switch ICs USB/AUDIO SWITCH W/ OVP FOR USB TYPE-C RoHS: Compliant | 2955 |
|
$0.6190 / $1.6500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.6040 | Buy Now |
DISTI #
FSA4476UCX
|
Avnet Americas | USB Type-C Port Multimedia Switch 25-Pin WLCSP T/R - Tape and Reel (Alt: FSA4476UCX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 34 Weeks, 0 Days Container: Reel | 0 |
|
$0.6633 / $0.7425 | Buy Now |
|
Chip1Cloud | USB/AUDIO SWITCH WITH OVP FOR US | 1500 |
|
RFQ | |
DISTI #
2773495RL
|
element14 Asia-Pacific | USB TYPE-C ANALOGUE AUDIO SWITCH, WLCSP RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.6588 / $1.0055 | Buy Now |
DISTI #
2773495
|
element14 Asia-Pacific | USB TYPE-C ANALOGUE AUDIO SWITCH, WLCSP RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.6588 / $1.7449 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FSA4476UCX
onsemi
Buy Now
Datasheet
|
Compare Parts:
FSA4476UCX
onsemi
Analog Audio Switch with Protection Function, USB Type-C, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | WLCSP-25 | |
Manufacturer Package Code | 567UP | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 11 Weeks | |
Date Of Intro | 2017-06-09 | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | DPDT | |
JESD-30 Code | S-PBGA-B25 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 25 | |
Off-state Isolation-Nom | 100 dB | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | UFBGA | |
Package Equivalence Code | BGA24,5X5,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, ULTRA THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.625 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Switching | BREAK-BEFORE-MAKE | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |