-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.4 Ohm Low Voltage SPDT Analog Switch, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FSA5157P6XFSCT-ND
|
DigiKey | IC SWITCH SPDT X 1 360MOHM SC88 Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2676 In Stock |
|
$0.2076 / $0.6300 | Buy Now |
DISTI #
FSA5157P6X
|
Avnet Americas | Analog Switch Single SPDT 6-Pin SC-70 T/R - Tape and Reel (Alt: FSA5157P6X) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 40 Weeks, 2 Days Container: Reel | 3000 |
|
RFQ | |
DISTI #
512-FSA5157P6X
|
Mouser Electronics | Analog Switch ICs FINISHEDED GO D SWITCHES RoHS: Compliant | 141336 |
|
$0.2110 / $0.6300 | Buy Now |
|
Rochester Electronics | FSA5157 - 0.4 Ohm Low Voltage SPDT Analog Switch RoHS: Compliant Status: Active Min Qty: 1 | 3000 |
|
$0.2059 / $0.2422 | Buy Now |
DISTI #
FSA5157P6X
|
Avnet Americas | Analog Switch Single SPDT 6-Pin SC-70 T/R - Tape and Reel (Alt: FSA5157P6X) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 40 Weeks, 2 Days Container: Reel | 3000 |
|
RFQ | |
DISTI #
FSA5157P6X
|
Avnet Americas | Analog Switch Single SPDT 6-Pin SC-70 T/R - Tape and Reel (Alt: FSA5157P6X) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 40 Weeks, 2 Days Container: Reel | 3000 |
|
RFQ | |
DISTI #
FSA5157P6X
|
Avnet Silica | Analog Switch Single SPDT 6-Pin SC-70 T/R (Alt: FSA5157P6X) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 4 Days | Silica - 0 |
|
Buy Now | |
DISTI #
FSA5157P6X
|
EBV Elektronik | Analog Switch Single SPDT 6-Pin SC-70 T/R (Alt: FSA5157P6X) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 3 Weeks, 4 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FSA5157P6X
onsemi
Buy Now
Datasheet
|
Compare Parts:
FSA5157P6X
onsemi
0.4 Ohm Low Voltage SPDT Analog Switch, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SC-70, 6 PIN | |
Manufacturer Package Code | 419AD | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 77 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Off-state Isolation-Nom | 75 dB | |
On-state Resistance Match-Nom | 0.12 Ω | |
On-state Resistance-Max (Ron) | 0.8 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 4.3 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 2.3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 40 ns | |
Switch-on Time-Max | 65 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for FSA5157P6X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FSA5157P6X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FSA5157P6X | 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO6, 1.25 MM, LEAD FREE, EIAJ SC-88, SC-70, 6 PIN | Rochester Electronics LLC | FSA5157P6X vs FSA5157P6X |
FSA5157P6X | SPDT, 1 Func, 1 Channel, CMOS, PDSO6, 1.25 MM, LEAD FREE, EIAJ SC-88, SC-70, 6 PIN | Fairchild Semiconductor Corporation | FSA5157P6X vs FSA5157P6X |