-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low RON SPDT Negative-Swing Audio or Video Switch, 5000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07R8627
|
Newark | Analogue Switch, -40 To 85Deg C, Ic Function:Analog Switch, Power Supply Type:Single Supply, Supply Voltage Range:1.65V To 4.3V, Ic Case/Package:Micropak, No. Of Pins:6Pins, No. Of Channels:1Channels, On Resistance Typ:0.4Ohm Rohs Compliant: Yes |Onsemi FSA6157L6X Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Rochester Electronics | FSA6157 - SPDT, Audio or Video Switch ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 8200 |
|
$0.2396 / $0.2819 | Buy Now |
|
CHIPMALL.COM LIMITED | IC AUDIO/VIDEO SW NEG 6MICROPAK | 2365 |
|
$0.2501 / $0.5221 | Buy Now |
DISTI #
3608079
|
Farnell | RoHS: Compliant Min Qty: 5000 Container: Reel | 37789 |
|
$0.2847 | Buy Now |
|
LCSC | 400m 1 SPDT(SPDT) MicroPak-6 Analog Switches / Multiplexers ROHS | 2365 |
|
$0.2552 / $0.5327 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FSA6157L6X
onsemi
Buy Now
Datasheet
|
Compare Parts:
FSA6157L6X
onsemi
Low RON SPDT Negative-Swing Audio or Video Switch, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 127EB | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
On-state Resistance-Max (Ron) | 2 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SON | |
Package Equivalence Code | SOLCC6,.04,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switch-on Time-Max | 100 ns | |
Switching | BREAK-BEFORE-MAKE | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |