Part Details for FSA8069UCX by Fairchild Semiconductor Corporation
Overview of FSA8069UCX by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for FSA8069UCX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FSA8069UCX-ND
|
DigiKey | AUDIO/VIDEO SWITCH Min Qty: 310 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
35711 In Stock |
|
$0.9700 | Buy Now |
|
Rochester Electronics | Audio/Video Switch RoHS: Compliant Status: Obsolete Min Qty: 1 | 107711 |
|
$0.8316 / $0.9783 | Buy Now |
Part Details for FSA8069UCX
FSA8069UCX CAD Models
FSA8069UCX Part Data Attributes
|
FSA8069UCX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FSA8069UCX
Fairchild Semiconductor Corporation
Audio Jack IC Featureing Impedance and Moisture Detection, 12BALL WLCSP, 3X4 ARRAY, 0.4MM PITCH, 250UM BALL, 3000/TAPE REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | CSP | |
Pin Count | 12 | |
Manufacturer Package Code | 12BALL WLCSP, 3X4 ARRAY, 0.4MM PITCH, 250UM BALL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | AUDIO/VIDEO SWITCH | |
Moisture Sensitivity Level | 1 |