Part Details for FSAGPDXX002LCAA3 by Honeywell Sensing and Control / MICRO SWITCH
Overview of FSAGPDXX002LCAA3 by Honeywell Sensing and Control / MICRO SWITCH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSAGPDXX002LCAA3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000005744718
|
Sager | Force Sensors & Load Cells FSA 2LB ANALOG OUTPUT 3.3 VDC 10%-90% | 0 |
|
Buy Now |