Datasheets
FSAV330MTCX by:

Audio/Video Switch, 4 Func, 1 Channel, CMOS, PDSO16, 4.4 MM, MO-153, TSSOP-16

Part Details for FSAV330MTCX by Fairchild Semiconductor Corporation

Overview of FSAV330MTCX by Fairchild Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for FSAV330MTCX

Part # Distributor Description Stock Price Buy
DISTI # 2156-FSAV330MTCX-ND
DigiKey AUDIO/VIDEO SWITCH, 4 FUNC, 1 CH Min Qty: 1097 Container: Bulk MARKETPLACE PRODUCT 512292
In Stock
  • 1,097 $0.2700
$0.2700 Buy Now
Bristol Electronics   Min Qty: 8 500
  • 8 $0.6375
  • 33 $0.4144
  • 122 $0.2391
  • 420 $0.2040
$0.2040 / $0.6375 Buy Now
Quest Components QUAD 1-CHANNEL, AUDIO/VIDEO SWITCH, PDSO16 37
  • 1 $0.5283
  • 10 $0.4403
$0.4403 / $0.5283 Buy Now
Quest Components QUAD 1-CHANNEL, AUDIO/VIDEO SWITCH, PDSO16 400
  • 1 $0.8500
  • 30 $0.4250
  • 142 $0.2550
$0.2550 / $0.8500 Buy Now
Rochester Electronics Audio/Video Switch, 4 Func, 1 Channel, CMOS, PDSO16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 512292
  • 1 $0.2762
  • 25 $0.2707
  • 100 $0.2596
  • 500 $0.2486
  • 1,000 $0.2348
$0.2348 / $0.2762 Buy Now
ComSIT USA 4 CHANNEL 2:1 VIDEO SWITCH Audio/Video Switch, 4 Func, 1 Channel, CMOS, PDSO16 RoHS: Compliant Europe - 5480
RFQ
Chip1Cloud IC VIDEO SWITCH QUAD 2X1 16TSSOP 21
RFQ
Sense Electronic Company Limited SSOP-16 2185
RFQ

Part Details for FSAV330MTCX

FSAV330MTCX CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

FSAV330MTCX Part Data Attributes:

FSAV330MTCX Fairchild Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
FSAV330MTCX Fairchild Semiconductor Corporation Audio/Video Switch, 4 Func, 1 Channel, CMOS, PDSO16, 4.4 MM, MO-153, TSSOP-16
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP
Part Package Code TSSOP
Package Description 4.4 MM, MO-153, TSSOP-16
Pin Count 16
Manufacturer Package Code 16 LD,TSSOP,JEDEC MO-153, 4.4MM WIDE
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature SPDT
Analog IC - Other Type AUDIO/VIDEO SWITCH
JESD-30 Code R-PDSO-G16
JESD-609 Code e4
Length 5 mm
Moisture Sensitivity Level 1
Number of Channels 1
Number of Functions 4
Number of Terminals 16
Off-state Isolation-Nom 60 dB
On-state Resistance-Max (Ron) 10 Ω
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output SEPARATE OUTPUT
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP16,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Switch-off Time-Max 5.2 ns
Switch-on Time-Max 5.1 ns
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 4.4 mm

Alternate Parts for FSAV330MTCX

This table gives cross-reference parts and alternative options found for FSAV330MTCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FSAV330MTCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
FSAV330MTCX 4 Channel 2:1 Video Switch, 2500-REEL onsemi FSAV330MTCX vs FSAV330MTCX
FSAV330MTCX QUAD 1-CHANNEL, AUDIO/VIDEO SWITCH, PDSO16, 4.4 MM, MO-153, TSSOP-16 Rochester Electronics LLC FSAV330MTCX vs FSAV330MTCX
Part Number Description Manufacturer Compare
FSAV330MTCX QUAD 1-CHANNEL, AUDIO/VIDEO SWITCH, PDSO16, 4.4 MM, MO-153, TSSOP-16 Rochester Electronics LLC FSAV330MTCX vs FSAV330MTCX

FSAV330MTCX Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FSAV330MTCX by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FSAV330MTCX by Fairchild Semiconductor Corporation

  • Please alert me when FSAV330MTCX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following FSAV330MTCX alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FSAV330MTCX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following FSAV330MTCX alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FSAV330MTCX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FSAV330MTCX by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: