Part Details for FSAV430BQX by Fairchild Semiconductor Corporation
Overview of FSAV430BQX by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Financial Technology (Fintech)
Telecommunications
Automotive
Price & Stock for FSAV430BQX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Analog Switch, Quad, SPDT, 16 Pin, Plastic, LCC | 122 |
|
$0.5382 / $1.1532 | Buy Now |
|
Rochester Electronics | Audio/Video Switch, 4 Func, 2 Channel, CMOS ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 347044 |
|
$0.5125 / $0.6029 | Buy Now |
Part Details for FSAV430BQX
FSAV430BQX CAD Models
FSAV430BQX Part Data Attributes
|
FSAV430BQX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FSAV430BQX
Fairchild Semiconductor Corporation
Audio/Video Switch, 4 Func, 2 Channel, CMOS, 2.50 X 3.50 MM, LEAD FREE, MO-241AB, DQFN-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | MLP | |
Package Description | 2.50 X 3.50 MM, LEAD FREE, MO-241AB, DQFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16LD,DQFN,JEDEC MO-241,2.5 X 3.5MM | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | AUDIO/VIDEO SWITCH | |
JESD-30 Code | R-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3.5 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NO | |
Number of Channels | 2 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 40 dB | |
On-state Resistance-Max (Ron) | 7 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.1X.14,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 4 ns | |
Switch-on Time-Max | 7 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 2.5 mm |