Part Details for FSB-40-324-H by Cosel USA Inc
Overview of FSB-40-324-H by Cosel USA Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSB-40-324-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1776-FSB-40-324-H-ND
|
DigiKey | LINE FILTER 500VAC 40A CHASSIS Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$726.3900 | Buy Now |
DISTI #
436-FSB-40-324-H
|
Mouser Electronics | Power Line Filters 3 Phase 500V 50/60Hz 40A High Attenuation RoHS: Compliant | 0 |
|
$709.7200 / $721.5100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$644.1600 | Buy Now |