Part Details for FSB16U0154J-- by Kyocera AVX Components
Overview of FSB16U0154J-- by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSB16U0154J--
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AJ4602
|
Newark | Film Capacitor, Polypropylene, 1200V, 5% +Tol, 5% -Tol, 0.15Uf, Through Hole Mount Rohs Compliant: Yes |Kyocera Avx FSB16U0154J- Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5600 / $5.3100 | Buy Now |
DISTI #
2266-FSB16U0154J---ND
|
DigiKey | FSB16U0154J-- Min Qty: 15 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
196 In Stock |
|
$4.5900 / $4.9900 | Buy Now |
|
Onlinecomponents.com |
196 Partner Stock |
|
$3.9300 / $10.1400 | Buy Now | |
DISTI #
FSB16U0154J--
|
Avnet Abacus | Power Film Capacitor, 0.15 uF, 560 V, 1.2 kV, � 5%, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: FSB16U0154J--) RoHS: Compliant Min Qty: 5040 Package Multiple: 120 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for FSB16U0154J--
FSB16U0154J-- CAD Models
FSB16U0154J-- Part Data Attributes:
|
FSB16U0154J--
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
FSB16U0154J--
Kyocera AVX Components
Film Capacitor, Polypropylene, 1200V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | RATED AC VOLTAGE (V): 560 | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 22.4 mm | |
Length | 31.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 560 V | |
Rated (DC) Voltage (URdc) | 1200 V | |
Surface Mount | NO | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 13 mm |