Part Details for FSB50550BS by onsemi
Overview of FSB50550BS by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSB50550BS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FSB50550BSCT-ND
|
DigiKey | POWER DRVR MOD 500V 3A 23SMD Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
374 In Stock |
|
$3.8797 / $7.3000 | Buy Now |
DISTI #
FSB50550BS
|
Avnet Americas | 3-Phase BLDC Motor Driver 20V 23-Pin SPM T/R - Tape and Reel (Alt: FSB50550BS) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$3.7654 / $4.4942 | Buy Now |
DISTI #
512-FSB50550BS
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers Power Module RoHS: Compliant | 407 |
|
$4.1100 / $7.3000 | Buy Now |
DISTI #
FSB50550BS
|
Avnet Americas | 3-Phase BLDC Motor Driver 20V 23-Pin SPM T/R - Tape and Reel (Alt: FSB50550BS) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$3.7654 / $4.4942 | Buy Now |
DISTI #
FSB50550BS
|
Avnet Americas | 3-Phase BLDC Motor Driver 20V 23-Pin SPM T/R - Tape and Reel (Alt: FSB50550BS) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$3.7654 / $4.4942 | Buy Now |
DISTI #
FSB50550BS
|
Avnet Silica | 3-Phase BLDC Motor Driver 20V 23-Pin SPM T/R (Alt: FSB50550BS) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 3 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
DISTI #
FSB50550BS
|
EBV Elektronik | 3-Phase BLDC Motor Driver 20V 23-Pin SPM T/R (Alt: FSB50550BS) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 3 Weeks, 4 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 133 |
|
$3.8800 | RFQ |
Part Details for FSB50550BS
FSB50550BS CAD Models
FSB50550BS Part Data Attributes
|
FSB50550BS
onsemi
Buy Now
Datasheet
|
Compare Parts:
FSB50550BS
onsemi
Intelligent Power Module (IPM), Motion Control, 450-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SPM5Q-23 | |
Manufacturer Package Code | MODEM | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 46 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | AC MOTOR CONTROLLER | |
JESD-30 Code | R-XDMA-G23 | |
JESD-609 Code | e3 | |
Length | 29 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 23 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 7 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 3.5 mm | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 12 mm |