Filter Your Search
1 - 2 of 2 results
|
FSB50550BS
onsemi
|
$5.8764 | Yes | Active | 15 V | YES | 7 A | AC MOTOR CONTROLLER | 1 | 16.5 V | 13.5 V | AUTOMOTIVE | R-XDMA-G23 | e3 | 3 | 150 °C | -40 °C | 260 | 30 | 23 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | Matte Tin (Sn) - annealed | GULL WING | DUAL | 29 mm | 3.5 mm | 12 mm | ONSEMI | SPM5Q-23 | MODEM | not_compliant | onsemi | |||||||
|
FSB50550BSL
onsemi
|
Check for Price | Yes | End Of Life | 15 V | YES | 7 A | BRUSHLESS DC MOTOR CONTROLLER | HYBRID | 1 | 900 µA | 16.5 V | 13.5 V | AUTOMOTIVE | R-XDMA-G23 | e3 | 3 | 125 °C | -40 °C | 260 | 30 | 23 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | Matte Tin (Sn) - annealed | GULL WING | DUAL | 29 mm | 3.5 mm | 12 mm | ONSEMI | SPM-5H, 23 PIN | MODEM | not_compliant | onsemi | EAR99 | 8542.39.00.01 |