There are no models available for this part yet.
Overview of FSB56M0434JJC by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for FSB56M0434JJC by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
FSB56M0434JJC
|
Avnet Abacus | Power Film Capacitor, 0.43 uF, 1.6 kV, � 5%, Metallized PP, Radial Box - 4 Pin, Through Hole (Alt: FSB56M0434JJC) RoHS: Compliant Min Qty: 2800 Package Multiple: 70 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S127009377062
|
Chip1Stop | Capacitor Film | 40 |
|
$4.2067 | Buy Now |
CAD Models for FSB56M0434JJC by Kyocera AVX Components
Part Data Attributes for FSB56M0434JJC by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Additional Feature
|
RATED AC VOLTAGE (V): 630
|
Capacitance
|
0.43 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
37 mm
|
Length
|
32.5 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
PCB Mount
|
Positive Tolerance
|
5%
|
Rated (AC) Voltage (URac)
|
630 V
|
Rated (DC) Voltage (URdc)
|
1600 V
|
Surface Mount
|
NO
|
Terminal Shape
|
WIRE
|
Width
|
22 mm
|