FSC 160V 10000PF by: LCR CAPACITORS (EU) Ltd

Part Details for FSC 160V 10000PF by LCR CAPACITORS (EU) Ltd

Overview of FSC 160V 10000PF by LCR CAPACITORS (EU) Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for FSC 160V 10000PF

Part # Distributor Description Stock Price Buy
DISTI # 97K0234
Newark Film Capacitor, 0.01Uf, 160V, Axial 2.5%, Dielectric Type:Film/Foil Ps, Capacitor Case/Package:Axial Leaded, Capacitance:0.01µf, Capacitance Tolerance:± 2.5%, Voltage(Ac):-, Voltage(Dc):160V, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Lcr Components FSC 160V 10000PF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 599
  • 1 $3.1700
  • 10 $2.8200
  • 25 $2.6100
  • 50 $2.4000
  • 100 $2.1300
  • 500 $1.9300
$1.9300 / $3.1700 Buy Now

Part Details for FSC 160V 10000PF

FSC 160V 10000PF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FSC 160V 10000PF by LCR CAPACITORS (EU) Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FSC 160V 10000PF by LCR CAPACITORS (EU) Ltd

Select Manufacturer
Which Manufacturer of FSC 160V 10000PF would you like to use for your alert(s)?
  • Please alert me when FSC 160V 10000PF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FSC 160V 10000PF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FSC 160V 10000PF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FSC 160V 10000PF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FSC 160V 10000PF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FSC 160V 10000PF by LCR CAPACITORS (EU) Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: