Part Details for FSC-1.25A by OptiFuse
Overview of FSC-1.25A by OptiFuse
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSC-1.25A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2298-FSC-1.25A-ND
|
DigiKey | FUSE GLASS 1.25A 250VAC 5X20MM Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4680 In Stock |
|
$0.2960 / $0.7400 | Buy Now |
|
Bisco Industries | 169 |
|
Buy Now | ||
DISTI #
FSC-1.25A
|
TME | Fuse: fuse, quick blow, 1.25A, 250VAC, glass, 5x20mm, bulk Min Qty: 1 | 17 |
|
$0.3900 / $0.6500 | Buy Now |
|
South Electronics | FSC-1.25A | 4680 |
|
RFQ |