Part Details for FSC-1A by OptiFuse
Overview of FSC-1A by OptiFuse
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSC-1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2298-FSC-1A-ND
|
DigiKey | FUSE GLASS 1A 250VAC 5X20MM Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2002 In Stock |
|
$0.2960 / $0.7400 | Buy Now |
|
Bisco Industries | 200 |
|
Buy Now | ||
DISTI #
FSC-1A
|
TME | Fuse: fuse, quick blow, 1A, 250VAC, glass, 5x20mm, bulk Min Qty: 5 | 183 |
|
$0.4170 / $0.6550 | Buy Now |
|
South Electronics | FSC-1A | 2002 |
|
RFQ |