Part Details for FSC-200 by Advanced Thermal Solutions Inc
Overview of FSC-200 by Advanced Thermal Solutions Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSC-200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
684-FSC-200-ND
|
DigiKey | FAN SPEED CONTROLLER Min Qty: 1 Lead time: 16 Weeks Container: Box |
2 In Stock |
|
$1,386.7800 | Buy Now |
DISTI #
984-FSC-200
|
Mouser Electronics | Specialty Controllers Fan Speed Controller RoHS: Compliant | 1 |
|
$1,500.9200 | Buy Now |
DISTI #
59373.1
|
TestEquity LLC | Advanced Thermal Solutions FSC-200 Fan Speed Controller, For 30 Amp Fans, 0 to 100% PWM | 0 |
|
$1,351.4300 | Buy Now |