Part Details for FSC23DD25 by Teledyne Relays
Overview of FSC23DD25 by Teledyne Relays
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSC23DD25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FSC23DD25
|
Avnet Americas | - Bulk (Alt: FSC23DD25) Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$29.3172 / $34.2034 | Buy Now |
DISTI #
881-FSC23DD25
|
Mouser Electronics | Solid State Relays - Industrial Mount Output: 25A, 24-280VAC/ Control: 18.0 - 28.8 VDC / Zero-cross RoHS: Compliant | 0 |
|
$33.3000 / $44.8500 | Order Now |
DISTI #
75126228
|
RS | Mini 1-Ph. Industrial Solid-State Relay, 230V AC, 18 to 28.8V DC Control, 25A | Teledyne Relays FSC23DD25 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$33.3000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$30.0700 / $39.6600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$30.0700 / $39.6600 | Buy Now |